
1/4
USB 2.0 Adapter
USB-C®
2 x
USB-C® plug
2 x
USB-C® socket
0 cm
Black
USB 2.0
Adapter
USB adapters
Round
5 GBit/s
27 mm
6 mm
16 mm
MacBook
2 x
MacBook Pro 14″ (2021), MacBook Pro 16″ (2021), MacBook Air (M2 2022)
yes
1 Stück(e)
no
yes
240 W
yes
yes
User & Safety Instructions 3379571 Delock USB 2.0 Adapter [2x USB-C® plug - 2x USB-C® socket] 60055 0 cm