• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB-C® socket - 1x SATA 6 Gbps, DC 5.5 mm socket] 64188 0 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB type-C 3.2 Gen 2 to SATA converter

  • USB Type-C Straight Female
  • SATA Straight Female
  • USB version 3.2 Gen 2 (3.1 Gen 2) 6 Gbit/s.
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB Type-C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Data transfer rate 6 Gbps
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

2 x

Type A

USB-C® socket

No. of B connections

1 x

Type B

SATA 6 Gbps

DC 5.5 mm socket

Cable length

0 cm

Factory colour

Black

Connector version

straight

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Transfer rate (max.)

6 GBit/s

Depth

72 mm

Height

14 mm

Width

29 mm

Output voltage

12 V

Input voltage

100 - 240 V

UKCA

yes

AC adapter included

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380185 Delock USB 2.0 Adapter [2x USB-C® socket - 1x SATA 6 Gbps, DC 5.5 mm socket] 64188 0 cm

Description

This converter from Delock can be connected to a PC or laptop via USB Type-A interface. Thus a 2.5″ or 3.5″ SATA HDD or SSD can be operated with a 22 Pin SATA interface.

This text is machine translated.