• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB 2.0 Adapter [2x USB-C® socket - 1x USB-C® plug] 64114 0 cm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter USB type C to 2 x USB type C PD black

  • USB Type-C Male
  • 2 x USB Type-C Female
  • 0.48 Gbit/s
  • Black

Technical specifications

  • Connection 1 USB Type-C
  • Connection 2 2 x USB Type-C
  • Data transfer rate 0.48 Gbps
Product type

USB 2.0 Adapter

Connection type

USB-C®

No. of A connectors

2 x

Type A

USB-C® socket

No. of B connections

1 x

Type B

USB-C® plug

Cable length

0 cm

Factory colour

Black

Cable use

USB 2.0

Version

Adapter

Range of use

USB adapters

Cable design

Round

Max. power

60 W @ 20 V / 3.0 A

Transfer rate (max.)

480 MBit/s

Depth

50 mm

Height

9 mm

Width

16 mm

UKCA

yes

USB powered

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380161 Delock USB 2.0 Adapter [2x USB-C® socket - 1x USB-C® plug] 64114 0 cm

Description

This Delock adapter allows you to connect USB Type C devices to smartphones, tablets, laptops etc. Along with devices like keyboard, mouse or storage media headphones or headsets can also be connected to the adapter.

USB Type-C power supply with PD 3.0
In addition, the connected device can be charged via the second USB Type-C socket. The maximum charging capacity is 20 V / 3 A (60 W). The device also supports the PD 3.0 standard.

This text is machine translated.