• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB Adapter [1x USB-A socket - 1x USB-A socket] 65175 0 cm

1/3
EAN:
Part number:
Item no:
Unavailable

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB Adapter

Connection type

USB 3.2 Gen 1 (USB 3.0)

No. of A connectors

1 x

Type A

USB-A socket

No. of B connections

1 x

Type B

USB-A socket

Cable length

0 cm

Factory colour

Multicolour

Connector version

straight

Cable use

USB

Version

Adapter

Range of use

USB adapters

Transfer rate (max.)

5 GBit/s

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378493 Delock USB Adapter [1x USB-A socket - 1x USB-A socket] 65175 0 cm

Description


Description
This USB 5 Gbps adapter from Delock can switch between two cables to extend a USB 5 Gbps connection.

Technical data
USB 5 Gbps specification
Connections:
1 x USB-A socket >
1 x USB-A socket
Data transfer rate up to 5 Gbps (Super Speed)

System requirements
A free USB 5 Gbps A connector

Package contents
Adapter

Packaging
Resealable bag

This text is machine translated.