• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® Adapter [1x USB-C® plug - 1x VGA socket, HDMI socket, DisplayPort socket] 64156 0.2 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-C® Adapter

Connection type

USB-C®

VGA

HDMI

DisplayPort

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

VGA socket

HDMI socket

DisplayPort socket

Cable length

0.2 m

Factory colour

Black

Connector version

straight

Cable use

USB-C®

Version

Adapter

Range of use

USB adapters

Cable design

Round

Video transmission possible

Yes

Depth

150 mm

Height

50 mm

Width

100 mm

Frame rate

60 Hz

No. of DisplayPort

1 x

No. of HDMI ports

1 x

No. of VGA ports

1 x

Connections

RJ45 connector

HDR support

Yes

Cable specs

Thunderbolt™ 3

Weight

90 g

UKCA

yes

Ethernet LAN

no

Quantity per pack

1 Stück(e)

Card reader integrated

no

HDCP

yes

Maximum analog resolution

1920 x 1080 p

Maximum digital resolution

3840 x 2160 p

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3384217 Delock USB-C® Adapter [1x USB-C® plug - 1x VGA socket, HDMI socket, DisplayPort socket] 64156 0.2 m

Description

This adapter from Delock is suitable for connecting a VGA, HDMI or DisplayPort monitor, projector or TV to a computer, notebook, tablet or smartphone with a USB-C™ interface and DisplayPort Alternate Mode support. The adapter can also be operated on a Thunderbolt™ 3 interface.

Dual video output
It is possible to operate two monitors simultaneously,HDMI + VGA, whereby a maximum resolution of 1920 x 1080 @ 60 Hz per monitor is possible. In this process, the two monitors show the same image (mirrored).

This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector >
  • 1 x VGA sockets
  • 1 x HDMI-A socket
  • 1 x DisplayPort socket
  • Maximum resolution (depending on system and connected hardware):
  • VGA 1920 x 1080 @ 60 Hz
  • HDMI 3840 x 2160 @ 60 Hz
  • DisplayPort 3840 x 2160 @ 60 Hz
  • VGA + HDMI: 1920 x 1080 @ 60 Hz + 1920 x 1080 @ 60 Hz
  • Supports HDCP 1.4
  • Supports HDR
  • Cable length without connections: Approx. 20 cm

System requirements

  • Android 11.0 or higher
    Chrome OS 90.0 or higher
    IPad Pro (3) Next generation) or higher
    Linux Kernel 5.8 or later
    Mac OS X 11.2.3 or higher
    Windows 8.1/8.1-64/10/10-64
    Device with a free USB Type-C™ port and DisplayPort Alternate Mode or with a free Thunderbolt™ 3 port