• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm, USB 3.0 A socket] 63965 0 m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB-C®

Connection type

USB-C®

Jack

No. of A connectors

1 x

Type A

USB-C® plug

No. of B connections

1 x

Type B

Jack socket 3.5 mm

USB 3.0 A socket

Cable length

0 m

Factory colour

Anthracite

Connector version

straight

Cable use

USB-C®

Audio/phono

Version

Adapter

Range of use

USB adapters

Cable design

Round

Depth

45 mm

Height

9 mm

Width

30 mm

UKCA

yes

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3383379 Delock USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm, USB 3.0 A socket] 63965 0 m

User & Safety Instructions

User & Safety Instructions 3383379 Delock USB-C®, Audio/phono Adapter [1x USB-C® plug - 1x Jack socket 3.5 mm, USB 3.0 A socket] 63965 0 m

Description

This audio adapter from Delock lets you connect headphones, a headset, or a speaker with a jack plug to a device with a USB Type-C™ jack, such as a smartphone, MacBook, or Chromebook. Via the USB 3.0 connection USB memory or card reader can be operated.

This text is machine translated.

Features

  • Connections:
  • 1 x USB Type-C™ connector
  • 1 x 3.5 mm 4 pin jack socket
  • 1 x USB 3.0 type A socket
  • Cmedia HS-100B chipset
  • USB 2.0 and USB Audio Device Class 1.0 specification
  • Supports 44.1 kHz sampling rate for recording and playback
  • Dim. (LxWxH): Approx. 45 x 30 x 9 mm
  • Housing material: Aluminium alloy
  • Colour: Anthracite
  • Plug & Play

System requirements

  • Android 6.0 or higher
    Chrome OS
    Linux Kernel 3.17 or later
    Mac OS X 10.9 or higher
    Windows 7/7-64/8.1/8.1-64/10/10-64
    Device with a free USB Type-C™ port or a free Thunderbolt™ 3 port
    USB ADC specification