• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C cable USB 2.0 USB-C® plug, USB-C® plug 2.00 m Black 83324

1/2
Product type
USB-C cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 83324 USB cable USB 2.0 2 m USB C black

  • 2 m
  • USB C Male
  • USB C Male
  • USB 2.0 480 Mbit/s
  • Black
  • This text is machine translated.

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB-C cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB 2.0

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378896 Delock USB-C cable USB 2.0 USB-C® plug, USB-C® plug 2.00 m Black 83324

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.