• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C cable USB 2.0 USB-C® plug, USB-C® plug 2.00 m Black, Red 80041

1/3
Product type
USB-C cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 2.0 cable USB type-C plug to plug PD 3.0 100 W E-marker 2 m red metal

  • 2 m
  • USB C Straight Male
  • USB C Straight Male
  • USB 2.0 480 Mbit/s USB Power delivery 3.0 100 W
  • Black/red
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Product color: Black, red
Product type

USB-C cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Black

Red

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Connection type

USB 2.0

Cable use

C13/C14 appliances

Input voltage

20 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379615 Delock USB-C cable USB 2.0 USB-C® plug, USB-C® plug 2.00 m Black, Red 80041

Description

This USB cable from Delock allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB Type-C™ port. The integrated E-Marker chip set supports the PD 3.0 function for a faster charging with a charge capacity of up to 100 W.


Metal housing and strain relief

Thanks to its elegant metal casing and robust strain relief on both sides, the cable is protected against damage in everyday use.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.