• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C® Cable USB-C® plug 8.00 m Black 84147 4K UHD, gold plated connectors USB-C cable

1/2
Product type
USB-C cable
Connection type
USB-C®
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection 1 USB Type-C
  • Connection 2 USB Type-C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Cable type: Round cable
Product type

USB-C cable

Connection type

USB-C®

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

Connector version

straight

Resolutions (max.)

UHD 4K @ 60 Hz

Video resolution

3840 x 2160 Pixel

Max. frequency

144 Hz

Cable length

8.00 m

Factory colour

Black

Cable features

4K UHD

gold plated connectors

Signal flow

Unidirectional (A→B)

Cable use

TV/monitor

Cable design

Round

FO/Cu hybrid

Display resolution

3840 x 2160 Pixel

HDR support

Yes

UKCA

yes

Operating temperature (T-T)

-10 - 50 °C

Quantity per pack

1 Stück(e)

USB Type-C DisplayPort Alternate Mode

yes

Bend radius (min)

6 cm

HDCP

yes

Cable diameter

6.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379275 Delock USB-C® Cable USB-C® plug 8.00 m Black 84147 4K UHD, gold plated connectors USB-C cable

Description

This USB cable from Delock allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB Type-C™ port.

Active optical cable
This active optical cable uses fiber optic cables to transmit high-speed signals. Compared to traditional copper cables, it is softer, thinner, lighter and can transmit signals without loss over longer distances.

DisplayPort 1.4 with 2 lanes
The cable is suitable for connecting a USB-C™ monitor with a resolution up to 4K Ultra HD (3840 x 2160 @ 144 Hz) to a computer with USB-C™ interface and DisplayPort Alternate Mode support.

USB 3.2 Gen 2 with 10 Gbps
The active optical cable enables data transfer rates of up to 10 Gbps when connecting USB 3.2 Gen 2 compatible devices. Of course, USB 2.0 devices can also be connected.

USB Power delivery support up to 60 watt
Through the support of the USB Power delivery standards connected devices can be supplied with power, up to 60 W (20 V / 3 A) are possible.

Note
This cable is only compatible with DisplayPort (DP Alt-Mode) devices and not with Thunderbolt™ devices.

This text is machine translated.

Features

  • Connections:
  • 2 x USB 10 Gbps USB Type-C™ connector
  • Active optical cable: Fiber/copper hybrid cable
  • Supports 2 lanes with DisplayPort 1.4
  • Supports Display Stream Compression 1.2 (DSC)
  • Supports DP old mode
  • Transmission of audio and video signals
  • Maximum resolution (depending on system and connected hardware):
  • DisplayPort 1.4 with DSC: Up to 3840 x 2160 @ 144 Hz
  • DisplayPort 1.4 without DSC: Up to 3840 x 2160 @ 60 Hz
  • DisplayPort 1.2 without DSC: Up to 3840 x 2160 @ 30 Hz
  • Supports HDR (High Dynamic Range)
  • Supports HDCP 1.4 and 2.2
  • Fixed signal direction for video (source / display)
  • Undefined signal direction for data
  • Data transfer rate up to 10 Gbps
  • Backward compatible to USB 2.0.
  • Output current: Up to 3 A.
  • Cable diameter: Approx. 6.5 mm
  • Colour, black
  • Length including connections: Approx. 8 m.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.