• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB-C cable USB-C® plug, USB-C® plug 1.00 m Orange 87960

1/3
Product type
USB-C cable
Version
Connection cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 5 Gbps cable USB Type-C connector for USB Type-C socket for Tethered Shooting 1 m orange

  • 1 m).
  • USB C Straight Male
  • USB C Straight Male
  • 5000 Mbit/s
  • Orange
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB-C cable

Version

Connection cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Factory colour

Orange

Cable length

1.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

5 GBit/s

Connection type

USB-C®

Cable type

USB cable

Type A

USB

Type B

USB

Cable use

C13/C14 appliances

Input voltage

20 V

Weight

0.046

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380700 Delock USB-C cable USB-C® plug, USB-C® plug 1.00 m Orange 87960

Description

This USB cable from Delock allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB Type-C™ port.

Tethering shooting
The cable enables a tethered shooting connection (cable-bound recordings) between a camera and a PC or laptop. During tethering shooting, the camera's taken pictures are transferred directly to the PC. The cable ensures fast and reliable data transfer.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.