
Delock USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 2.00 m Black 85291 gold plated connectors USB-C® screen cabl
Highlights & Details
Cable USB type-C™ PLUG/HDMI plug (DP Alt Mode) 4K 60 Hz 2 m black
- USB type-C™ Plug-HDMI-A 19 pin plug
- Signal direction: USB type-C™ input, HDMI output
- Resolution up to 3840 x 2160 @ 60 Hz (depending on the system and the connected hardware)
- Transfer of audio and video signals
- Supports 3D display
- Supports HDCP 1.4 and 2.2
- USB Bus Power
- Plug & Play
Technical specifications
- Product type
USB-C® screen cable
- Connection type
USB-C®
HDMI
- Version
Adapter cable
- Connection type
USB-C® to HDMI-A
- Connections
USB-C® plug
HDMI-A plug
- Connector version
straight
- Cable version
HDMI High Speed + Ethernet
- Video resolution
3840 x 2160 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
gold plated connectors
- Signal flow
Unidirectional (A→B)
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881108 Delock USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 2.00 m Black 85291 gold plated connectors USB-C® screen cabl
User & Safety Instructions
User & Safety Instructions 1881108 Delock USB-C® / HDMI Adapter cable USB-C® plug, HDMI-A plug 2.00 m Black 85291 gold plated connectors USB-C® screen cabl
Description
This text is machine translated.
Features
- Chipset: Parade PS 176+ Cypress
- High Speed HDMI with Ethernet (HEC) Specification
- Contacts with gold plating
System requirements
- • Windows 7/7 -64/8 1/8/10/10-64, Mac OS. 1-64 10.12
• PC or Notebook with a free USB type-C™ port and DisplayPort Alternate Mode
or
• PC or Notebook with a free Thunderbolt™ 3 Port
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






