• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, 3.5 mm plug 1.80 m Black 83114

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to jack
Connections
USB-A plug
3.5 mm plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 2.0/3.5 mm 1.8m audio cable 1.8 m 3.5mm black

  • 1.8 m
  • 3.5mm Male
  • USB Male
  • Black

Technical specifications

  • Connection 1: 3.5mm
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to jack

Connections

USB-A plug

3.5 mm plug

Factory colour

Black

Cable length

1.80 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378412 Delock USB cable USB 2.0 USB-A plug, 3.5 mm plug 1.80 m Black 83114

Description

This USB 2.0 serial TTL converter from Delock is especially suitable for industrial applications because of its large temperature range. It can be used, for example, when connecting level converters, GPS modules, interface controls, microcontrollers, etc.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.