• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, Pinheader 5-pin 1.50 m Black incl. pin header 95987

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
Pinheader (5-pin to USB-A)
Connections
USB-A plug
Pinheader 5-pin
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 1.5m, USB2.0-A/5p USB cable 1.5 m USB A black

  • 1.5 m
  • USB A Straight Male
  • Straight Male
  • USB 2.0
  • Black

Technical specifications

  • Connection 1 USB A
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

Pinheader (5-pin to USB-A)

Connections

USB-A plug

Pinheader 5-pin

Factory colour

Black

Cable length

1.50 m

Signal flow

Unidirectional (A→B)

Cable features

incl. pin header

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379772 Delock USB cable USB 2.0 USB-A plug, Pinheader 5-pin 1.50 m Black incl. pin header 95987

Description

This connection cable can be used to connect a USB camera module with a notebook, IPC, tablet or PC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.