• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Black incl. USB 88056

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Keystone module USB 2.0 A socket to USB Type-C plug 250° with cable 0.5 m

  • 0.5 m
  • USB A Straight Female
  • USB C Straight Male
  • USB 2.0
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable features

incl. USB

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380387 Delock USB cable USB 2.0 USB-A plug, USB-C® plug 0.50 m Black incl. USB 88056

Description

This module from Delock can be used, for example, to extend a USB cable. Thanks to its standardized dimensions, it is suitable for easy snap-in mounting in different holders, such as Keystone patch panel, sockets or housings. The short, angled cable enables a very low installation depth and a space-saving laying in places difficult to access in devices or in cable channels.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.