• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB-C® plug 1.00 m Black 80760

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 2.0 cable Type-A connector to USB Type-C connector with quick charge function 60 W transparent 1 m

  • 1 m).
  • USB A Straight Male
  • USB C Straight Male
  • USB 2.0 480 Mbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB C
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C® plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Connection type

USB 2.0

Cable use

C13/C14 appliances

Input voltage

20 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379636 Delock USB cable USB 2.0 USB-A plug, USB-C® plug 1.00 m Black 80760

Description

This USB cable from Delock allows you to connect devices with a USB Type-C™ connector to a PC or notebook with a free USB port. It features a fine textile coating and a transparent USB Type-C™ connection. Once the cable is connected to a power source, a blue LED is lit.


Quick charge function and power

The USB data and charging cable allows a fast charging with a power bank or modern USB charging devices with its 60 W. Quick Charge 3.0 is supported up to 20 V and 3 A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.