• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black Duplex use connector 85156

1/4
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 0.5m, USB2.0 A/USB2.0 Micro-B USB cable 0.5 m USB A Micro-USB B black

  • 0.5 m
  • USB A Straight Male
  • Micro-USB B straight male
  • USB 2.0 480 Mbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2: Micro-USB B.
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable features

Duplex use connector

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

Thunderbolt

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378811 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black Duplex use connector 85156

Description

This cable by Delock, with EASY-USB plug, can be plugged into the USB-A socket in both directions. Thus the connector can be used on both sides and facilitates the plugging in.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.