• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black gold plated connectors 83849

1/7
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connections
USB-A plug
USB Micro-B plug
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

0.50 m

Cable features

gold plated connectors

28 AWG

Cable design

Round

Connector version

angled on one side

push-fit

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3378760 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black gold plated connectors 83849

User & Safety Instructions

User & Safety Instructions 3378760 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Black gold plated connectors 83849

Description


Description
This cable from Delock, with EASY-USB type A and EASY-USB micro-B plug, can be plugged into the corresponding USB socket in either direction. Thus the plugs can be used on both sides and facilitate the insertion.

Technical data
Connections:
1 x USB 2.0 type A connector on both sides >
1 x USB 2.0 type Micro-B connector angled on both sides at the top/bottom
USB-A plug and micro USB plug can be used on both sides
Wire section:
28 AWG Data cable
24 AWG power line
Cable diameter: Approx. 4.5 mm
Contacts with gold plating
Colour, black
Length including connections: Approx. 0.5 m.

System requirements
PC or notebook with a free USB type A port
Device with USB 2.0 type micro-B port

Package contents
Cable

Packaging
Resealable bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.