• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Transparent incl. ferrite core 83897

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 0.5m, USB2.0-A/USB2.0 Micro-B USB cable 0.5 m USB A Micro-USB B Transparent

  • 0.5 m
  • USB A Straight Male
  • Micro-USB B straight male
  • USB 2.0 480 Mbit/s
  • Transparent
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2: Micro-USB B.
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Transparent

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable features

incl. ferrite core

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Cable use

PC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378669 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 0.50 m Transparent incl. ferrite core 83897

Description

This USB cable by Delock enables the connection between devices with a micro USB connection and a PC or a notebook with a free USB port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.