• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black incl. ferrite core 82299

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to USB Micro-B
Connections
USB-A plug
USB Micro-B plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 2.0 cable - 1.0m

  • 1 m).
  • USB A
  • Micro USB B
  • Black

Technical specifications

  • Connection 1 USB A
  • Connection 2: Micro-USB B.
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to USB Micro-B

Connections

USB-A plug

USB Micro-B plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Unidirectional (A→B)

Cable features

incl. ferrite core

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381119 Delock USB cable USB 2.0 USB-A plug, USB Micro-B plug 1.00 m Black incl. ferrite core 82299

Description

With this cable you can connect devices with USB micro-B connection, such as mobile phones or digital cameras to a free USB 2.0 port.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.