• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 USB-A plug, VGA 9-pin plug 0.82 m Black 62406

1/2
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to VGA
Connections
USB-A plug
VGA 9-pin plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 62406 series-cable black 0.82 m USB type-A DB-9

  • 0.82 m
  • USB Type-A Male
  • DB-9 Male
  • Black
  • This text is machine translated.

Technical specifications

  • Connection 1 USB type A
  • Connection 2:DB-9
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to VGA

Connections

USB-A plug

VGA 9-pin plug

Factory colour

Black

Cable length

0.82 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB

Cable type

USB cable

Type A

USB

Type B

USB

Cable use

USB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378507 Delock USB cable USB 2.0 USB-A plug, VGA 9-pin plug 0.82 m Black 62406

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.