• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 2.0 Z connector, USB-A plug 0.50 m Black 90489

1/3
Product type
USB cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to Z
Connections
Z connector
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock cable HSD Z plug to USB 2.0 Type A plug 0.5 m

  • 0.5 m black
  • HSD Z Male straight
  • USB 2.0 Type-A Male straight
  • 100 Ohm
  • Jacket material: Polyamide (PA)

Technical specifications

  • Connection 1 HSD Z
  • Connection 2 USB 2.0 Type A
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to Z

Connections

Z connector

USB-A plug

Factory colour

Black

Cable length

0.50 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB 2.0

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380092 Delock USB cable USB 2.0 Z connector, USB-A plug 0.50 m Black 90489

Description

This cable by Delock is suitable for connection of components of electrical engineering and electronics in vehicles.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.