• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.0 USB-A plug, USB-A plug, USB-A plug 0.60 m Black 82908

1/2
Product type
USB cable
Cable specs
USB 3.0
Version
Connection cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
USB-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 82908 USB cable USB 3.2 1 Gen 1 (3.1 1st Gen) 0.6 m 2 x USB A USB A black

  • 0.6 m
  • 2 x USB A Male
  • USB A Male
  • USB 3.2 1 1st Gen (3.1 Gen) 1 5000 Mbit/s
  • Black

Technical specifications

  • Connection 1:2 x USB A
  • Connection 2 USB A
Product type

USB cable

Cable specs

USB 3.0

Version

Connection cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

USB-A plug

Factory colour

Black

Cable length

0.60 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3378430 Delock USB cable USB 3.0 USB-A plug, USB-A plug, USB-A plug 0.60 m Black 82908

Description

This USB 3.0 cable is used to connect as well as for additional power supply for your USB 3.0 devices, such as external 2.5 or 3.5 HDD casing at your Notebook or PC. Thus you do not need an extra mains unit for operating your device. The high wire cross-sections of the Power and data cables ensure a reliable connection between your device and the system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.