• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB 3.2 1st Gen USB-A plug, Terminal block 10-pin 0.15 m Black, Green Round 66241

1/2
Product type
USB cable
Cable specs
USB 3.2 1st Gen
Version
Connection cable
Connection type
USB-A to terminal block
Connections
USB-A plug
Terminal block 10-pin
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock USB 3.2 Gen 1 cable Type-A socket to terminal block adapter with pushbutton 15 cm

  • resistence 0.15 m
  • USB A Straight Female
  • 10-pin terminal Block straight female
  • USB 3.2 1 1st Gen (3.1 Gen) 1 5000 Mbit/s
  • Black, Green
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 10-pin terminal Block
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Product color: Black, green
  • Cable type: Round cable
Product type

USB cable

Cable specs

USB 3.2 1st Gen

Version

Connection cable

Connection type

USB-A to terminal block

Connections

USB-A plug

Terminal block 10-pin

Factory colour

Black

Green

Cable length

0.15 m

Signal flow

Unidirectional (A→B)

Cable features

Round

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381188 Delock USB cable USB 3.2 1st Gen USB-A plug, Terminal block 10-pin 0.15 m Black, Green Round 66241

Description

This adapter cable of Delock can be used for connection Diverser USB type-A devices. Via the terminal block with push-button, stranded wires with stripped ends are attached without any tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.