• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB-A plug, USB-A plug 1.00 m Black Screw fastener 81254

1/2
Product type
USB cable
Version
Connection cable
Connection type
USB-A to USB-A
Connections
USB-A plug
USB-A plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 81254 USB cable 1 m USB A black

  • 1 m).
  • USB A Straight Male
  • USB A Straight Male
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB A
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
  • Cable type: Round cable
Product type

USB cable

Version

Connection cable

Connection type

USB-A to USB-A

Connections

USB-A plug

USB-A plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Unidirectional (A→B)

Cable features

Screw fastener

Cable design

Round

Connector version

90-degree

Transfer rate (max.)

5 GBit/s

Connection type

USB 3.2 Gen 1 (USB 3.0)

Cable type

USB cable

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381070 Delock USB cable USB-A plug, USB-A plug 1.00 m Black Screw fastener 81254

Description

This USB cable by Delock makes possible the connection between devices with a USB Type A connection and a PC or a notebook with free USB Type A port. The screws of the plug ensure a secure connection and prevent accidental pulling of the cable.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.