• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB cable USB Micro-B plug, Pinheader 2-pin 0.10 m Black incl. pin header 85406

1/3
Product type
USB cable
Version
Connection cable
Connection type
USB-Micro-B to pinheader
Connections
USB Micro-B plug
Pinheader 2-pin
Cable length
0.10 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 85406 USB cable 0.1 m Micro-USB B black

  • 0.1 m
  • Micro-USB B straight male
  • Straight Male
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1: Micro-USB B.
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB cable

Version

Connection cable

Connection type

USB-Micro-B to pinheader

Connections

USB Micro-B plug

Pinheader 2-pin

Factory colour

Black

Cable length

0.10 m

Signal flow

Unidirectional (A→B)

Cable features

incl. pin header

Cable design

Round

Connector version

90-degree

Connection type

USB 2.0

Cable type

USB cable

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379061 Delock USB cable USB Micro-B plug, Pinheader 2-pin 0.10 m Black incl. pin header 85406

Description

This USB power cable from Delock with two individual pole plugs can be used in test environments or for hobbies, for example on a printed circuit board.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.