• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 2.00 m Black 80026

1/8
Product type
USB charging cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-C® to Apple Lightning
Connections
Apple Lightning plug
USB-C® plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock data and charging cable USB Type-C™ to Lightning™ for iPhone™ and iPad™ 180° angled 2 m MFI

  • 2 m
  • Lightning angled Male
  • USB C Straight Male
  • USB 2.0 480 Mbit/s
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1: Lightning
  • Connection 2 USB C
  • Connection1 Form factor: Angled
  • Connection2 Form factor: Straight
  • Compatibility: IPhone 14, iPhone 14 Plus, iPhone 14 Pro, iPhone 14 Pro Max, iPhone SE (2022),
  • IPhone 13, iPhone 13 Pro, iPhone 13 Pro Max, iPhone 13 Mini,
  • IPhone 12 Pro Max, iPhone 12 Pro, iPhone 12, iPhone 12 mini, iPhone SE
  • (2nd generation), iPhone 11 Pro Max, iPhone 11 Pro, iPhone 11, iPhone XS Max,
  • IPhone XS, iPhone XR, iPhone X, iPhone 8 Plus, iPhone 8, iPhone 7 Plus, iPhone 7.
  • IPhone SE, iPhone 6s Plus, iPhone 6s, iPhone 6 plus, iPhone 6, iPhone 5s,
  • IPad (9th Gen) iPad (8th Gen), iPad Pro 10.5-inch, iPad Pro 12.9-inch
  • (2nd generation), iPad Pro 9.7-inch, iPad Pro 12.9-inch (1st generation), iPad Air
  • (3rd generation), iPad Air 2, iPad Air, iPad mini (5th generation), iPad mini 4,
  • IPad mini 3, iPad mini 2, iPad (7th Gen), iPad (6th Gen),
  • IPad (5th Gen)
Product type

USB charging cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-C® to Apple Lightning

Connections

Apple Lightning plug

USB-C® plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Connection type

USB 2.0

Cable use

C13/C14 appliances

Output voltage

9 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380647 Delock USB charging cable USB 2.0 Apple Lightning plug, USB-C® plug 2.00 m Black 80026

Description


Quick guide

The Delock USB cable allows simultaneous gaming and charging of the smartphone with its 180° angle. The charging cable is guided behind the Smartphone through the practical angle and does not impair the playing.
Through the Fast Charge support, compatible Apple devices can also be connected to a USB Type-C™ PD charger and be charged very quickly.


Quality and performance

It is visually impressive due to its fine textile sheathing and connections with stable metal casing. The high wire cross-section of the power line of 21 AWG also supports a stable power supply up to 3 A.


MFI-certified

The MFI certification and the original Apple C94 connector guarantee full compatibility with all devices with Lightning™ connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.