• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB charging cable USB 2.0 USB-A plug, magnetic connector 1.00 m Black magnetic electrical connector 88167

1/4
Product type
USB charging cable
Cable specs
USB 2.0
Version
Connection cable
Connection type
USB-A to magnetic connector
Connections
USB-A plug
magnetic connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock 88167 cable adapter USB 2.0 Type-A magnet interface black

  • 1 m).
  • USB 2.0 Type-A straight male
  • Magnet interface straight female
  • USB version 2.0
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB 2.0 Type A
  • Connection 2: Magnet interface
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB charging cable

Cable specs

USB 2.0

Version

Connection cable

Connection type

USB-A to magnetic connector

Connections

USB-A plug

magnetic connector

Factory colour

Black

Cable length

1.00 m

Signal flow

Unidirectional (A→B)

Cable features

magnetic electrical connector

Cable design

Round

Connector version

straight

Transfer rate (max.)

480 MBit/s

Connection type

USB 2.0

Cable type

Charger lead

Type A

USB

Type B

USB

Cable use

C13/C14 appliances

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3380540 Delock USB charging cable USB 2.0 USB-A plug, magnetic connector 1.00 m Black magnetic electrical connector 88167

Description

This Delock USB charging cable is characterized by its magnetic technology and enables a quick and easy connection and disconnection between one device and the power source. The appropriate magnetic adapters are optionally available from Delock. The cable is very durable and durable due to its robust fabric casing and metal casing at both cable ends.


This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.