• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB charging cable USB-C® plug, 5.5mm DC plug 1.50 m Black 87979

1/4
Product type
USB charging cable
Version
Connection cable
Connection type
USB-C® to DC
Connections
USB-C® plug
5.5mm DC plug
Cable length
1.50 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock notebook charging cable USB Type-C connector to IBM 7.9 x 5.5 mm connector

  • 1.5 m
  • USB C Straight Male
  • 7.9 x 5.5 mm Straight Male
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 7.9 x 5.5 mm
  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB charging cable

Version

Connection cable

Connection type

USB-C® to DC

Connections

USB-C® plug

5.5mm DC plug

Factory colour

Black

Cable length

1.50 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB 2.0

Cable type

Charger lead

Cable use

Current

Input voltage

20 V

Weight

0.050

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379685 Delock USB charging cable USB-C® plug, 5.5mm DC plug 1.50 m Black 87979

Description

This cable from Delock lets you charge your notebook to a USB Type-C™ connector.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.