• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB charging cable USB-C® socket, 4.3 mm DC plug 0.15 m Black 60043

1/4
Product type
USB charging cable
Version
Connection cable
Connection type
USB-C® to DC
Connections
USB-C® socket
4.3 mm DC plug
Cable length
0.15 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter cable for laptop charging cable USB Type-C socket for Sony 6.0 x 4.3 mm plug 90° angled 15 cm

  • Power supply type: Inside
  • Output voltage 19.5 V
  • Purpose: Laptop
  • 1 pieces(s)
  • Black

Technical specifications

Product type

USB charging cable

Version

Connection cable

Connection type

USB-C® to DC

Connections

USB-C® socket

4.3 mm DC plug

Factory colour

Black

Cable length

0.15 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB

Type A

USB

Type B

USB

Cable use

Current

Max. output current

3 A

Output voltage

19.5 V

Type

Inside

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379564 Delock USB charging cable USB-C® socket, 4.3 mm DC plug 0.15 m Black 60043

Description

This Delock adapter cable allows you to use a USB Type-C™ cable to charge a notebook. The 90° angle avoids the bending of the cable and because of the small dimensions the adapter is ideal as a companion while traveling.


USB Type-C™ connection

The USB Type-C™ connector allows you to use any USB-C™ charging cable to charge your notebook. The adapter cable is thus a practical supplement for working while traveling, since no separate laptop charging cable needs to be used.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.