• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB charging cable USB-C® socket, 4.5 mm DC plug 0.15 m Black 60031

1/3
Product type
USB charging cable
Version
Connection cable
Connection type
USB-C® to DC
Connections
USB-C® socket
4.5 mm DC plug
Cable length
0.15 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock adapter cable for laptop charging cable USB Type-C socket for HP 4.5 x 3.0 mm plug 90° angled 15 cm

  • resistence 0.15 m
  • USB C angled female
  • 4.5 x 3.0 mm Straight Male
  • Connection angle 90°
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 4.5 x 3.0 mm
  • Connection1 Form factor: Angled
  • Connection2 Form factor: Straight
Product type

USB charging cable

Version

Connection cable

Connection type

USB-C® to DC

Connections

USB-C® socket

4.5 mm DC plug

Factory colour

Black

Cable length

0.15 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB

Type A

USB

Type B

USB

Cable use

Current

Input voltage

19.5 V

Weight

0.10

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379425 Delock USB charging cable USB-C® socket, 4.5 mm DC plug 0.15 m Black 60031

Description

This Delock adapter cable allows a USB Type-C™ PD cable to charge a notebook to a power source. The 90° angle avoids the bending of the cable and because of the small dimensions the adapter is ideal as a companion while traveling.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.