• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black 80609

1/3
Product type
USB power cable
Version
Connection cable
Connection type
PoweredUSB (12V to 5.5/2.1 DC)
Connections
PoweredUSB 12V plug
5.5mm DC plug
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock PoweredUSB cable plug 12 V to DC 5.5 x 2.5 mm plug angled 1 m

  • 1 m).
  • USB Straight Male
  • DC 5.5 Angled Male
  • Black

Technical specifications

  • Connection1 Form factor: Straight
  • Connection 2 Form factor: Angled
Product type

USB power cable

Version

Connection cable

Connection type

PoweredUSB (12V to 5.5/2.1 DC)

Connections

PoweredUSB 12V plug

5.5mm DC plug

Factory colour

Black

Cable length

1.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Connection type

USB

Cable type

USB cable

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379625 Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black 80609

Description

This PoweredUSB cable Delock serves as a power supply to a device with a DC 5.5 x 2.1 mm socket via a PC or hub with a PoweredUSB 12 V socket.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.