• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black double shielding 85497

1/6
Product type
USB power cable
Version
Cable
Connections
PoweredUSB 12V plug
5.5mm DC plug
Cable length
1.00 m
Cable features
double shielding
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

USB power cable

Version

Cable

Connections

PoweredUSB 12V plug

5.5mm DC plug

Factory colour

Black

Cable length

1.00 m

Cable features

double shielding

24 AWG

Cable design

Round

Connector version

push-fit

Connection type

USB 2.0

Cable use

Current

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3378917 Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black double shielding 85497

User & Safety Instructions

User & Safety Instructions 3378917 Delock USB power cable PoweredUSB 12V plug, 5.5mm DC plug 1.00 m Black double shielding 85497

Description


Description
This PoweredUSB cable Delock serves as a power supply to a device with a DC 5.5 x 2.1 mm socket via a PC or hub with a PoweredUSB 12 V socket.

Technical data
Connections:
1 x PoweredUSB plug 12 V >
1 x DC 5.5 x 2.1 mm plug
PoweredUSB specification
Voltage: 12 V
Wire cross-section 24 AWG
Cable diameter: Approx. 6 mm
Cable double shielded
Colour, black
Length including connections (L): Approx. 1 m.

System requirements
PC or hub with a free PoweredUSB 12 V socket

Package contents
PoweredUSB cable

Packaging
Resealable bag

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.