• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB power cable PoweredUSB 12V plug, PoweredUSB 12V socket 4.00 m Black 85983

1/5
Product type
USB power cable
Version
Connection cable
Connection type
PoweredUSB 12V to PoweredUSB 12V
Connections
PoweredUSB 12V plug
PoweredUSB 12V socket
Cable length
4.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock PoweredUSB 12 V 4 m extension cable

  • 4 m
  • Straight Male
  • Straight Female
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection1 Form factor: Straight
  • Connection2 Form factor: Straight
Product type

USB power cable

Version

Connection cable

Connection type

PoweredUSB 12V to PoweredUSB 12V

Connections

PoweredUSB 12V plug

PoweredUSB 12V socket

Factory colour

Black

Cable length

4.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

90-degree

Connection type

USB

Cable type

USB cable

Cable use

Current

Output voltage

12 V

Input voltage

12 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379667 Delock USB power cable PoweredUSB 12V plug, PoweredUSB 12V socket 4.00 m Black 85983

Description

This cable from Delock is used to extend a PoweredUSB connection and can be used to connect Diverser devices. The cable serves both the data transmission and the power supply of the connected device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.