• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB power cable PoweredUSB 24V plug, Hosiden Mini DIN 3-pin plug 2.00 m Black 85946

1/3
Product type
USB power cable
Version
Connection cable
Connection type
PoweredUSB 24V to Hosiden Mini DIN 3-pin
Connections
PoweredUSB 24V plug
Hosiden Mini DIN 3-pin plug
Cable length
2.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock PoweredUSB cable plug 24 V to mini-DIN 3-pin plug 2 m for POS printers and terminals

  • 2 m
  • Port 1: PoweredUSB
  • Connection 2: Hosiden Mini DIN 3-pin
  • Male/Male
  • Black

Technical specifications

  • Port 1: PoweredUSB
  • Connection 2: Hosiden Mini DIN 3-pin
Product type

USB power cable

Version

Connection cable

Connection type

PoweredUSB 24V to Hosiden Mini DIN 3-pin

Connections

PoweredUSB 24V plug

Hosiden Mini DIN 3-pin plug

Factory colour

Black

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Cable type

USB cable

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379655 Delock USB power cable PoweredUSB 24V plug, Hosiden Mini DIN 3-pin plug 2.00 m Black 85946

Description

This PoweredUSB cable Delock serves as a power supply to a device with a mini-DIN socket via a PC or hub with a PoweredUSB 24 V socket.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.