• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock USB power cable PoweredUSB 24V plug, Mini DIN plug 4-pin 5.00 m Black 85954

1/3
Product type
USB power cable
Version
Connection cable
Connection type
PoweredUSB 24V to Mini DIN 4-pin
Connections
PoweredUSB 24V plug
Mini DIN plug 4-pin
Cable length
5.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock PoweredUSB cable plug 24 V to 2 x 4-pin plug 5 m for POS printers and terminals

  • 5 m
  • Port 1: PoweredUSB
  • Connection 2: Mini DIN 4-pin
  • Black

Technical specifications

  • Port 1: PoweredUSB
  • Connection 2: Mini DIN 4-pin
Product type

USB power cable

Version

Connection cable

Connection type

PoweredUSB 24V to Mini DIN 4-pin

Connections

PoweredUSB 24V plug

Mini DIN plug 4-pin

Factory colour

Black

Cable length

5.00 m

Signal flow

Unidirectional (A→B)

Cable design

Round

Connector version

straight

Cable type

USB cable

Cable use

Current

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3379663 Delock USB power cable PoweredUSB 24V plug, Mini DIN plug 4-pin 5.00 m Black 85954

Description

This PoweredUSB cable Delock serves to connect a device with 2 x 4-pin sockets to a PC or hub with PoweredUSB 24 V socket. It is suitable for connecting various POS devices such as printers and terminals, for example from IBM, NCR or Hypercom. The cable serves both the data transmission and the power supply of the connected device.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.