
1/5
USB power cable
Connection cable
PoweredUSB 24V to PoweredUSB 24V
PoweredUSB 24V plug
PoweredUSB 24V socket
Black
1.00 m
Unidirectional (A→B)
incl. USB
Round
90-degree
USB
Combo cable
Current
24 V
24 V
yes
User & Safety Instructions 3379669 Delock USB power cable PoweredUSB 24V plug, PoweredUSB 24V socket 1.00 m Black incl. USB 85985
The necessary accessories are required to use the article as described.