• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delock VGA Cable extension VGA 15-pin plug, VGA 15-pin socket 15.00 m Black 82568 incl. ferrite core VGA cable

Product type
VGA cable
Connection type
VGA
Version
Cable extension
Connection type
VGA to VGA
Connections
VGA 15-pin plug
VGA 15-pin socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Delock Extension Cable SVGA 15m plug socket

  • VGA 15 pin extension plug socket
  • 2x ferrite cores
  • AWG 28
  • Cable is double-shielded

Technical specifications

Product type

VGA cable

Connection type

VGA

Version

Cable extension

Connection type

VGA to VGA

Connections

VGA 15-pin plug

VGA 15-pin socket

Connector version

straight

Cable version

SVGA

Cable length

15.00 m

Factory colour

Black

Cable features

incl. ferrite core

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

28

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1880892 Delock VGA Cable extension VGA 15-pin plug, VGA 15-pin socket 15.00 m Black 82568 incl. ferrite core VGA cable

User & Safety Instructions

User & Safety Instructions 1880892 Delock VGA Cable extension VGA 15-pin plug, VGA 15-pin socket 15.00 m Black 82568 incl. ferrite core VGA cable

Description

With this SVGA cable by Delock you can extend the connection between your VGA monitor and PC.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.