• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeLonghi ECAM 450.86.T Fully automated coffee machine Multicolour incl. automatic frother

1/7
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DE LONHI - De'Longhi Eletta Explore ECAM44.86.T - Automatic coffee machine with milk frother

  • LatteCrema Hot and Cool Technologies for automatic hot and cold milk froth
  • Cold extraction technology for the most refreshing cold brew drinks in less than 5 minutes
  • TFT display with colored touch symbols
  • Bean Adapt technology automatically adjusts the settings of the appliance to suit the type of coffee you use to ensure the ideal coffee extraction
  • Wi-Fi connectivity and mobile APP
  • Automatic To-Go system for cups up to 16 cm

Technical specifications

  • 19 bar - Titan
Product type

Fully automated coffee machine

Coffee maker features

incl. automatic frother

Factory colour

Multicolour

Display

Yes

Weight

15.03

Thermal jug

No

Width

26 cm

Height

38.5 cm

Length

45 cm

Timer

No

Keep warm function

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733086 DeLonghi ECAM 450.86.T Fully automated coffee machine Multicolour incl. automatic frother

Description

No matter whether you prefer your coffee hot or cold, with De'Longhi developed LatteCrema technology you can prepare any hot or cold coffee you want at the push of a button. An automatic, aerodynamic precision system that uses the venturi effect to combine milk and steam to produce optimum microfoam for barista-quality milk coffee. With automatic steam cleaning cycles and detachable, dishwasher-proof components, it's easy to keep your jug in perfect condition. Thanks to the patented Bean Adapt Technology, the machine can easily adjust its settings, regardless of the type of coffee beans you select, to ensure the ideal coffee extraction, to preserve and highlight all coffee flavors and to offer you the most aromatic and tasty coffee. Cold Brew coffee can now be prepared in less than 5 minutes at home. Exclusive Cold Extraction Technology transforms your favorite beans by automatically grinding and tamping them and then pouring the coffee dose with water at room temperature and very low pressure, extracting all the flavor of the coffee in a great cup of Cold Brew. Cold Extraction Technology will automatically brew lighter and more refreshing cold brew drinks, served with ice cream, to taste even better. The removable drip tray and milk carapes are dishwasher-proof and can be easily cleaned to ensure a high level of hygiene at all times. With the colorful 3.5-inch TFT display and the soft-touch operation, searching and selecting the perfect coffee has never been so easy and intuitive.

This text is machine translated.

Features

  • De'Longhi Eletta Explore ECAM44.86.T - automatic coffee machine with milk frother - 19 bar - Titan
  • Product Type : Automatic coffee machine with milk frother
  • Suitable coffee type : ground coffee, coffee beans
  • Integrated grinder : Yes
  • Drinks type : milk coffee, cappuccino, espresso, latte macchiato, hot milk, Americano, Flat White, douio+, long black, cappuccino+, Cortado, cold milk froth, cappuccino mix, cold brew espresso, cold brew Americano, Cold Brew Coffee, Cold Brew Cappuccino, Cold Brew Flat White, Cold Brew Latte Macchiato
  • Pressure : 19 bar
  • Removable water tank : Yes
  • Colour: Titanium
  • Voltage: 220 - 240 V / 50 - 60 Hz
  • Dimensions (width x depth x height): 26 cm x 45 cm x 38.5 cm
  • Weight: 11.3 kg

Scope of delivery

  • Coffee machine
  • User manual