• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Delta Electronics AC MAX S 11 Plug Wallbox Type 2 11 kW

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Wallbox

Charger connectors

Type 2

Charging capacity

11 kW

No. of phases

3-phase

IP55

Width

218 mm

Height

371 mm

Depth

167 mm

Documents & Downloads

Datasheet

Datasheet 2744371 Delta Electronics AC MAX S 11 Plug Wallbox Type 2 11 kW

Description

Flexible AC platform for different charging requirements Always connected via LAN, Wi-Fi and mobile phone, authorization with RFID card, compact design with high output power, robust housing for interior and exterior areas, low standby consumption, clear LED status display Suitable for each application! The Delta AC MAX Smart achieves this goal by combining efficient charging of up to 22 kW and the standard Ethernet and Wi-Fi network interfaces. This makes it easy to integrate the Deltas AC MAX Smart into your existing power management and business process network. No network connection available? No problem! Each AC MAX Smart is equipped with an internal mobile modem. The plug-and-play design reduces installation and start-up times. Through the support of over the air (OTA) firmware updates via Wi-Fi the Delta AC MAX Smart is the future-proof AC charging solution for modern private and commercial charging applications. Charger plug incl. 5 m flexible charging cable

This text is machine translated.

What kind of Electric Vehicle Charging Stations are you looking for?