
Highlights & Details
Delta Electronics power supply (7.4/5.0) 230.0W ADP-230JB D
- / 11 A
- 230 W Power
- Used at: Indoors, Mains socket
- Suited for notebooks from Delta Electronics
Technical specifications
- Product type
Laptop PSU
- Type
Netzteil ADP-230JB D
- for brands
Delta Electronics
- Compatible with
A80CJ
AG270T 2QE (MS-AF18)
Alpha 15 A4DE/A4DEK/A4DFR (MS-16UK)
Alpha 15 A4DFK (MS-16UK)
Alpha 17 A4DE/A4DEK (MS-17EK)
- replaces OEM PSU (laptop)
04G266008710
0A001-00390000
0A001-00390300
230 W
- Inputs
3-pin C13 cable
- Output voltage
19 V
- Output current (max.) - rounded
11 A
- Max. output current
11 A
- Dim
(L x W x H) 157 x 85 x 22 mm
- Length
157 mm
- Width
85 mm
- Height
22 mm
- Factory colour
Black
- Used at
Indoors
Mains socket
- Cable length
1.75 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3398911 Delta Electronics Netzteil ADP-230JB D Laptop PSU 230 W 19 V 11 A
Description
This text is machine translated.
Scope of delivery
- Suitable power cable
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




