1/2
Pressure gauge
50000 - 200000 Pa
Air pressure
For hose diameter 5 mm
RS485 Modbus-RTU
125 ms (adjustable up to 4 s)
ISO standards
10 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1 %
200000 Pa
50000 Pa
84 mm
80 mm
44 mm
Datasheet 2388069 Delta Ohm HD 402 ST5-L Pressure gauge Calibrated to (ISO standards) Air pressure 50000 - 200000 Pa
User & Safety Instructions 2388069 Delta Ohm HD 402 ST5-L Pressure gauge Calibrated to (ISO standards) Air pressure 50000 - 200000 Pa