1/2
Pressure gauge
50 - 250 Pa
Pressure
For hose diameter 5 mm
4-20 mA, 0-10 VDC
125 ms
DAkkS standards
0.1 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1.5 %
250 Pa
50 Pa
84 mm
80 mm
44 mm
Datasheet 2388408 Delta Ohm HD 402 T1 Pressure gauge Calibrated to (DAkkS standards) Pressure 50 - 250 Pa
User & Safety Instructions 2388408 Delta Ohm HD 402 T1 Pressure gauge Calibrated to (DAkkS standards) Pressure 50 - 250 Pa