1/2
Pressure gauge
2500 - 10000 Pa
Pressure
For hose diameter 5 mm
4-20 mA und 0-10 VDC
125 ms
DAkkS standards
10 Pa
IP67
(L x W x H) 44 x 84 x 80 mm
1 %
10000 Pa
2500 Pa
84 mm
80 mm
44 mm
Datasheet 2388404 Delta Ohm HD 402 T3-L Pressure gauge Calibrated to (DAkkS standards) Pressure 2500 - 10000 Pa
User & Safety Instructions 2388404 Delta Ohm HD 402 T3-L Pressure gauge Calibrated to (DAkkS standards) Pressure 2500 - 10000 Pa