
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
- Number of pins: 25
- Plastic
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic
- Cable outlets
1
- Factory colour
Black
- Connection angle
180°
- Content
1 pc(s)
- Type
Prolongation UNC4-40
- Manufacturer part #
CTL25RUN4
- Features
+ screw lock
+ strain relief clip
1x cable entry (straight)
- Temperature range
–40° to +85° C. °C
- Type
CTL25RUN4
Documents & Downloads
Datasheet
Datasheet 1969302 Deltron Connectors CTL25RUN4 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1969302 Deltron Connectors CTL25RUN4 D-SUB housing Number of pins: 25 Plastic 180 ° Black 1 pc(s)






























