
Highlights & Details
Denver HDD-1400S Silver Hair dryer Silver
- Powerful 1400W motor (brushless)
- With LED digital display
- 1.8 m USB cable
- Removable intake air filter
Technical specifications
- Fan speeds
2
- Heating stages
3
- Product type
Hair dryer
- Operating voltage
230 V
- Factory colour
Silver
1400 W
- Dim
(L x W x H) 300 cm x 250 mm x 150 mm
- Weight
500 g
- Cable length
1.8 m
- Width
250 mm
- Height
150 mm
- Length
300 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
User & Safety Instructions 3381409 Denver HDD-1400S Silver Hair dryer Silver
Description
Powerful and quiet motor
Experience the efficiency of a brushless, low-noise high-speed motor with 1400 W power, which ensures a silent and effective operation.
Intelligent temperature control
The integrated intelligent temperature control system controls air current and temperature precisely, um to avoid overheating and hair damages.
Versatile settings
Choose from 2 wind speeds and 3 temperature settings: Normal (25°C±5), medium (45°C±5 to 60°C±5) and high (55°C±5 to 75°C±5).
Hair protection
The integrated generator for negative ions reduces static electricity, smoothes and protects your hair with an output of 200 million/cc.
Practical design
Supplied with a detachable air nozzle and a 1.8 m long cable for ease of use and flexibility.
This text is machine translated.
Scope of delivery
- Hair dryer
- User manual

























