• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SW-154 Smartwatch Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 23.99
-29 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver SW-154 smartwatch

  • Multi-sport mode: Walking, running, cycling, swimming and moreTrack your steps and sleepHeart rate, blood pressure and oxygen sensorsIP67 dust and waterproof Displays caller ID and SMS notification
  • This text is machine translated.

Technical specifications

Type

SW-154

Product type

Smartwatch

Functions

Pace

Heart rate zones

Heart rate

Sleep time

Steps

Stopwatch

Time/date

Alarm clock

Standby max.

10 d

Factory colour

Black

Case colour

Black

Colour (watch strap)

Black

Battery capacity

150 mAh

Rechargeable battery technology

Li-ion

Water resistance

Sprayproof

Pulse functions

Wrist

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2533324 Denver SW-154 Smartwatch Black

Description

Features

  • Bluetooth Smart Watch with integrated heart rate, blood pressure and blood oxygen sensor
  • Chipset: TLSR 8232
  • 3.30 cm (1.3'') color display with touch button
  • Track your athletic performance, monitor your daily activity and sleep
  • Multi-sport mode: Walking, running, cycling, swimming and more
  • IP67 dust and waterproof
  • Display SMS, calls, e-mails, calendar entries and more
  • Intelligent alarm function: Lift or shake your arm to wake up the appliance
  • Fully compatible with iOS8 and higher and Android 4.4
  • Operating time: 5-7 days
  • Standby time: 7-10 days.