• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SW-181 Smartwatch Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Denver SW-181 BLACK

  • SmartWatch with Bluetooth 4.0 and high-quality housing
  • 1.7 inch IPS touch display with back button on the side for easy navigation. IP67 certification (dust and water proof)
  • Sports features: The SmartWatch automatically measures the steps taken, calories burned and distance traveled
  • Sleep Monitoring: When you wear the smartwatch while sleeping, the sleep duration and sleep quality are measured

Technical specifications

Type

SW-181

Product type

Smartwatch

Functions

Steps

Burned calories

Distance

Sleep time

Sleep pattern analysis

Standby max.

7 d

Factory colour

Black

Case colour

Black

Colour (watch strap)

Black

Battery capacity

200 mAh

Rechargeable battery technology

Li-ion

Water resistance

Sprayproof

Supported mobile OS

Apple iOS®

Android™

Pulse functions

Wrist

Weight

42.5 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2481175 Denver SW-181 Smartwatch Black

Description

With Denver SW-181 Bluetooth SmartWatch, you can track your daily activity and sleep. Thanks to the integrated HR-sensor you can monitor your heart rate reliably. A blood pressure and blood oxygen indicator is also integrated. You can also view your text messages, emails, calendar events and social media activities on the screen, saving you a glance at your smartphone. The special multi-sport mode helps you with your daily training such as running, hiking or cycling.

This text is machine translated.

Features

  • Training data for several sports: Running, hiking, indoor running and cycling
  • Sensors: Heart rate monitor, blood pressure monitor, oxygen saturation/blood oxygen
  • 200 mAh rechargeable battery for up to 7 days battery life

Scope of delivery

  • Charging cable.

System requirements

  • IOS 8 / Android 4.4 or higher