• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SWC-394S Smartwatch Silver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Smartwatch

Functions

Call & message notification

Standby max.

5 d

Factory colour

Silver

Case colour

Silver

Colour (watch strap)

Silver

Phone function

Yes

Battery capacity

200 mAh

Rechargeable battery technology

LiPo

Display resolution

466 x 466 Pixel

Water resistance

Sprayproof

Pulse functions

Wrist

Bluetooth

5.3

Bluetooth

Yes

Depth

43 mm

Width

43 mm

Screen size diagonal (inches)

1.32 inch

IP68

Touchscreen (display)

No

Microphone

Yes

NFC (Near field communication)

No

AC adapter included

yes

Pedometer

yes

Battery life

5 Tag(e)

Colour display

yes

Built-in speaker(s)

yes

Mobile network connection

no

Music control

yes

Thickness

1 cm

SMS notifications

yes

Blood pressure monitor

yes

Alarm clock

yes

Calendar

yes

Blood oxygen sensor

yes

Stress monitoring function

yes

Sleep apnea detection

yes

Heart rate monitor

yes

Package weight

160 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3637079 Denver SWC-394S Smartwatch Silver

More interesting products

(*All information is plus legal VAT)