• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Denver SWK-120BU BLUE Children's smart watch Blue

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Denver SWK-120BU BLUE Bluetooth smartwatch

  • 1.75" IPS screen
  • Bluetooth smart watch for children
  • With call function
  • Heart rate sensor
  • Pictogram related to the included PSU: 0.5 W - 5 W USB PD

Technical specifications

Type

SWK-120

Product type

Children's smart watch

Functions

Call & message notification

Heart rate

Steps

Time/date

Sleep pattern analysis

Standby max.

288 h

Factory colour

Blue

Case colour

Blue

Colour (watch strap)

Blue

Phone function

Yes

Rechargeable battery technology

Li-ion

Water resistance

Suitable for swimming

Pulse functions

Wrist

Weight

120 g

Charging capacity (min.)

0.5 W

Charging capacity (max.)

5 W

Charging method (Power Delivery)

w/o USB Power Delivery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3381352 Denver SWK-120BU BLUE Children's smart watch Blue

Description

Bluetooth smart watch for children with call function and heart rate sensor

Description
Lively display and connectivity
Enjoy a 1.75" IPS screen with a resolution of 240 x 296 and Bluetooth voice calls for seamless communication.

Entertaining and adjustable
Integrated child-friendly games and dials as well as the possibility to adjust your own clock face.

Extensive sport modes
Choose from over 130 sports modes, including walking, running, cycling, tennis and more.

Integration of intelligent wizards
You can use the voice control unit of Google and Siri and benefit from the water-tightness according to IP68.

Comprehensive monitoring
Monitor your heart rate, your daily activity and your sleep. View SMS, e-mail, calendar events, and social media activities. Remain connected with a battery life of up to 3 days and a standby time of up to 12 days.

This text is machine translated.

Features

  • Power USB charging cable included
  • Rechargeable battery In-built - Up to 3 days use per charge
  • Key functions Smartwatch, calls, Bluetooth, heart rate monitor, tracks your steps and your sleep, shows the caller ID and SMS notification
  • Display size 1.75"
  • Display type IPS
  • Heart rate sensor
  • Integrated microphone
  • Notifications
  • Pedometers
  • Built-in speakers
  • Vibration

Scope of delivery

  • Children's smart watch
  • USB charging cable
  • User manual.

More interesting products

(*All information is plus legal VAT)