
Highlights & Details
Denver VPR-250 record player
- Standalone record player
- With FM radio
- Bluetooth and USB for MP3 playback.
Technical specifications
- Product type
Turntable type
- Rotational speed
33 1/3, 45, 78 rpm
- Recording function
None
- Turntable features
incl. radio
- Operating voltage
230 V / AC
- Factory colour
Light grey (semi-gloss)
- Weight
7.94 kg
- Length
38.2 cm
- Width
35.2 cm
- Height
22.4 cm
- Interfaces
USB
RCA (phono)
Documents & Downloads
Datasheet
Datasheet 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
User & Safety Instructions 3381372 Denver VPR-250 Turntable type Light grey (semi-gloss)
Description
Integrated amplifier and loudspeakers. Retro look with portable design
Standalone record player with in-built amplifier and loudspeakers 2 x 30 W maximum output power (2 x 3 W RMS) Can play records with 33 1/3 RPM, 45 RPM or 78 RPM Bluetooth 4.0 for audio-streaming from Smartphone USB for MP3-playback and coding FM-Stereo radio Phono-output socket Retro-Look with case design and black legs
This text is machine translated.
Features
- Power supply 230 V~50 Hz AC/DC-Adapter
- Retro system
- Bluetooth
- FM radio
- Record player
- USB for MP3
- Phono output
- Headphone jack
Scope of delivery
- Record player with stand
- Mains adapter
- User manual.
What kind of Record player are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































